Manufacturer Part #
3BC
3BC Series Red/Green 3 mm 45° 6 mcd Diffused Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 3BC - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 6mcd |
| Viewing Angle: | 45° |
| Dimension: | H 4.5mm x D 3.1mm |
| Mounting Method: | Through Hole |
Features & Applications
The 3BC is a 3 mm 2 Leads, Bi-Color (Red/Green) LED. It has a viewing angle of 45° with white diffused lens.
Features:
- Industry Standard 3mm (T1) Package
- RoHS Compliant
- 2-Lead Bi-Color LED
- White Diffused Lens
- Available in Flange (F) and Shouldered (Blank) Lead Frame styles
- Ideal for Status Indication and Display
Applications:
- Computer peripherals
- Power supply indicator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.225
300
$0.22
1,500
$0.215
2,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole