Manufacturer Part #
3BC-Y/G-F
Yellow/Green 45° Diffused 4/6 mcd 2/2.1 V BI-Color Discrete LED - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 3BC-Y/G-F - Technical Attributes
Attributes Table
| Color: | Yellow / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 4mcd/6mcd |
| Viewing Angle: | 45° |
| Dimension: | H 5.3mm x D 3.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.225
300
$0.22
1,500
$0.215
2,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole