Manufacturer Part #
507-4757-3331-500F
507 Series Red 7.14 mm 15 mA 10 mcd 5 V Cylindrical CAP Indicator Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 507-4757-3331-500F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
07/11/2025
Details and Download
Part Status:
Obsolete
Obsolete
Dialight 507-4757-3331-500F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Transparent |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 15mA |
| Intensity: | 10mcd |
| Dimension: | H 23.8mm x D 8.38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5
$4.92
15
$4.83
25
$4.78
75
$4.69
125+
$4.61
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Panel Mount