text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9450F

521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9450F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 10mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Wavelength: 635nm/565nm
Rated Power: 135mW
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.44mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The 521-9450F is a 5 mm Ø BI-color LED with Non tinted diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 5 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 5 mm
  • Lamp Type: BI- Color
  • Lens Color: Non-tinted Diffused
  • Forward Current mA: 30 mA
  • Forward Current: Pulsed 60 mA
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -20~+100
  • Storage Temperature: -55~+100
  • Luminous Intensity: Min 2.1
  • Luminous Intensity Typical:5
  • Power Dissipation Max: 135 mW 
  • Wavelength: 569nm

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
1,115
USA:
1,115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.86
USD
Quantity
Unit Price
1
$0.86
30
$0.835
75
$0.815
200
$0.795
400+
$0.76
Product Variant Information section