text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0407-004F

550 Series Red Ø5 mm 60° 12.3 mcd 40 mA 2 V Right Angle Sloped Back Housing LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0407-004F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 80mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  12.45mm x L  6.1mm x W  6.1mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
390
Multiple Of:
5
Total
$702.00
USD
Quantity
Unit Price
15
$1.90
25
$1.89
100
$1.85
150
$1.84
375+
$1.80
Product Variant Information section