text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1007F

550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Dialight 550-1007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Non Diffused
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 1010000mcd
Viewing Angle: 30°
Wavelength: 470nm
Rated Power: 120mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,112
USA:
1,112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
15
$1.54
30
$1.53
75
$1.51
150
$1.49
300+
$1.46
Product Variant Information section