text.skipToContent text.skipToNavigation

Manufacturer Part #

550-2205F

550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Dialight 550-2205F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 65°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  10.67mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-2205F is a 5 mm Ø diffused single green color LED circuit board indicator.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$576.00
USD
Quantity
Unit Price
50
$0.395
125
$0.385
250
$0.38
500
$0.375
1,250+
$0.36
Product Variant Information section