text.skipToContent text.skipToNavigation

Manufacturer Part #

550-2504F

550 Series Single Orange Ø 5 mm 60° 7 mcd 1.9 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-2504F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 10mA
Intensity: 7mcd
Viewing Angle: 60°
Dimension: H  9.27mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1700
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
100
$0.475
300
$0.46
1,000
$0.45
1,500+
$0.44
Product Variant Information section