text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0409-808F

551 Series Red 3 mm 45° 10 mcd 2 V Round Lens Diffused Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Dialight 551-0409-808F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
428
USA:
428
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
100
$0.465
200
$0.455
500
$0.445
1,250+
$0.43
Product Variant Information section