text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1209F

551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1209F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 583nm
Rated Power: 75mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$742.00
USD
Quantity
Unit Price
40
$0.58
100
$0.57
200
$0.56
400
$0.55
1,000+
$0.53
Product Variant Information section