text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0111-400F

553 Series Red 13.35 x 5 x 10.08 mm 60° Diffused 10 mcd 2.8 V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0111-400F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red
Lens Type: Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  10.08mm x L  13.35mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
50
Total
$728.80
USD
Quantity
Unit Price
800
$0.911
1,000+
$0.90
Product Variant Information section