text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0122-200F

553 Series Green/Green 3 mm 12.6 mcd Tinted/Diffused 60° 2.8 V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Dialight 553-0122-200F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 10mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$765.00
USD
Quantity
Unit Price
50
$0.98
150
$0.95
200
$0.945
500
$0.92
750+
$0.90
Product Variant Information section