text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0122-817F

553 Series Green/Green 3 mm 45°C 16 mcd 10 mA 2.1 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0122-817F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Green
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Wavelength: 563nm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
850
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
50
$0.98
150
$0.95
200
$0.945
500
$0.92
750+
$0.90
Product Variant Information section