text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0133-300F

553 Series Yellow 3 mm 45º 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Dialight 553-0133-300F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 45°
Dimension: H  9.65mm x L  11.66mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
25
$0.945
50
$0.93
125
$0.905
250
$0.89
500+
$0.855
Product Variant Information section