text.skipToContent text.skipToNavigation

Référence fabricant

553-0223F

553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date: 2630
Product Specification Section
Dialight 553-0223F - Caractéristiques techniques
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V/1.8V
Intensity: 1.6mcd/5mcd
Viewing Angle: 60°
Wavelength: 565nm/591nm
Rated Power: 20mW/75mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Méthode de montage : Through Hole
Fonctionnalités et applications

The 553-0223F is a 3 mm diameter BI-level housing right angle (green/yellow) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
14 035
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
20
Multiples de :
1
Total 
21,60 $
USD
Quantité
Prix unitaire
20
$1.08
40
$1.07
100
$1.06
250
$1.04
500+
$1.02
Product Variant Information section