text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0711-400F

553 Series Red/Green 13.35 x 5 x 10.08 mm 50° Untinted Diffused 4.7/10 mcd LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0711-400F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Untinted / Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 45mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 50°
Wavelength: 635nm/565nm
Rated Power: 140mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  10.08mm x L  13.35mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.50
USD
Quantity
Unit Price
50
$1.38
100
$1.37
150
$1.36
250
$1.35
500+
$1.33
Product Variant Information section