text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0744-010F

553 Series Bi-Level Ø 3 mm Yellow/Green Diffused 80° Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0744-010F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
15
$1.44
30
$1.43
75
$1.41
200
$1.39
400+
$1.36
Product Variant Information section