text.skipToContent text.skipToNavigation

Manufacturer Part #

555-3003F

555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-3003F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 6mA
Intensity: 1.9mcd
Viewing Angle: 40°
Dimension: H  7.49mm x L  7.62mm x W  2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$760.00
USD
Quantity
Unit Price
25
$0.84
50
$0.825
125
$0.805
250
$0.79
500+
$0.76
Product Variant Information section