text.skipToContent text.skipToNavigation

Manufacturer Part #

555-5401F

Yellow 2 mm 40° 2 mcd Clear 583 nm Quad LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-5401F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 40°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
100+
$4.04
Product Variant Information section