Manufacturer Part #
556-1505-304F
556 Series Red 28.5 mm 125 VAC 10.5 mA Flat Lens LED Indicator Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 556-1505-304F - Technical Attributes
Attributes Table
| Color: | Red |
| Forward Voltage: | 125V |
| Forward (Drive) Current: | 10.5mA |
| Dimension: | H 56.77mm x D 28.5mm |
| Mounting Method: | Panel Mount |
Features & Applications
The 556-1505-304F is part of 556 Series LED. It can sustain a standard temperature range from -30° to 85°. This device is lead free.
The 556 Series LED Panel Mount Indicators is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight.
Features:
- Daylight viewable
- Safety standards - UL and NEMA
- Tamperproof / Designed for high durability
- Long life, lasting up to 100 k hours
- Uniform illumination - multi-LED construction
- Lens options:
- Low profile flat
- Wide angle domed
Applications:
- Instrument panels
- Lane control
- Safety applications
- Display lighting
- Vending, gaming
- Transportation - rail, bus, airline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$31.78
3
$31.32
5
$31.11
15
$30.66
25+
$30.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount