text.skipToContent text.skipToNavigation

Manufacturer Part #

556-3507-304F

556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 556-3507-304F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 125V
Forward (Drive) Current: 10mA
Dimension: H  38.1mm x D  28.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
26
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$786.76
USD
Quantity
Unit Price
1
$31.78
3
$31.32
5
$31.11
15
$30.66
25+
$30.26
Product Variant Information section