Manufacturer Part #
556-3607-304F
556 Series Green Dome 1" Mounting Hole 125 Vdc Panel Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 556-3607-304F - Technical Attributes
Attributes Table
| Color: | Green |
| Forward Voltage: | 125V |
| Forward (Drive) Current: | 10mA |
| Dimension: | H 38.1mm x D 28.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$36.74
3
$36.17
5
$35.90
10
$35.55
20+
$34.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount