Manufacturer Part #
558-0102-007F
558 Series Red 4.83 mm 60° 29 mcd Diffused 12 mA 5 V LED Indicator Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 558-0102-007F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 12mA |
| Intensity: | 29mcd |
| Viewing Angle: | 60° |
| Dimension: | H 11.89mm x D 4.83mm |
| Mounting Method: | Panel Mount |
Features & Applications
The 558-0102-007F is a part of 558 series Red Color 4.83 mm 60° 29 mcd Diffused 12 mA 5 V Panel Mount LED Indicator. It has an Operating Temperature -40 °C +85 °C.
Product Features:
- Red Color
- Black PBT Housing
- LED Type High Efficiency
- Mounting Method Snap In
- Compliancy Front of Panel, UL94V-0
- 26 AWG 14" Wire Lead Termination
- .156 inch Mounting Hole Size
- .031 inch Panel Thickness
- Lens Style Tinted
- Luminous Intensity Typical 29
- Forward Current mA 12 mA
- Voltage 5.0 VDC
- Operating Temperature -40 +85
- Storage Temperature -55 °C to +100 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20
$1.26
40
$1.25
100
$1.24
200
$1.22
400+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount