Manufacturer Part #
558-0301-003F
558 Series Yellow 3 mm 40° 16 mcd Diffused 10 mA 2.1 V LED Panel Mount Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 558-0301-003F - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 10mcd |
| Viewing Angle: | 55° |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.05
200
$1.04
300
$1.03
500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount