text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0200-111F

564 Series Tri Level Red 3 mm 60° 1.6 mcd 1.7 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0200-111F - Technical Attributes
Attributes Table
Color: Red / Red / Red
Lens Type: Diffused
Forward Voltage: 1.7V
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
420
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.80
USD
Quantity
Unit Price
1
$1.85
25
$1.83
50
$1.81
150
$1.78
300+
$1.74
Product Variant Information section