text.skipToContent text.skipToNavigation

Manufacturer Part #

566-3507F

566 Series Red Green 100° 3.5/4 mcd 1.9/2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 566-3507F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.9V/2.1V
Forward (Drive) Current: 10mA
Intensity: 3.5mcd/4mcd
Viewing Angle: 100°
Wavelength: 635nm/565nm
Rated Power: 135mW/135mW
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.62mm x L  14.99mm x W  7.62mm
Mounting Method: Through Hole
Features & Applications

The 566-3507F is a Standard red/green color right angle LED circuit board indicator with rectangular tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 3.96mm (0.156”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.309 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
550
Multiple Of:
50
Total
$759.00
USD
Quantity
Unit Price
15
$1.46
30
$1.45
75
$1.43
150
$1.41
300+
$1.38
Product Variant Information section