text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0101-113F

568 Series Red Red Red Yellow 3 mm 60º Diffused 10 mcd Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0101-113F - Technical Attributes
Attributes Table
Color: Red / Red / Red / Yellow
Lens Type: Diffused
Forward Voltage: 2V/2V/2V/2.1V
Intensity: 10mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 568-0101-113F is part of 568 Series LED. It can sustain a standard temperature range from -55° to 100°. This device is lead free.

Features:

  • Multiple CBIs Form horizontal LED arrays on 1.91 mm(0.075") center lines
  • High contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT.0.949g
  • Housing stand- Offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F,Method 208F
  • LEDs are safe for direct viewing per IEC 852-1, EN 60825-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
395
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.70
USD
Quantity
Unit Price
1
$1.99
20
$1.95
40
$1.93
125
$1.90
250+
$1.86
Product Variant Information section