text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-222F

568 Series uad Level Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Dialight 568-0102-222F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Green / Green / Green / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 568-0102-222F is a 3 mm diameter right angle quad level green color LED with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 1.91mm (0.075”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.949 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
350
Multiple Of:
5
Total
$682.50
USD
Quantity
Unit Price
10
$2.07
25
$2.04
50
$2.02
125
$1.99
250+
$1.95
Product Variant Information section