text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0107-777F

Orange 60 º Viewing Angle 600 nm 2.2 V 20 mA LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0107-777F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 7mcd
Viewing Angle: 60°
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
375
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.25
USD
Quantity
Unit Price
5
$2.09
20
$2.05
75
$2.01
125
$1.99
250+
$1.95
Product Variant Information section