text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0704-444F

568 Series Yellow Green 3 mm Diffused 6.3/4.3 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0704-444F - Technical Attributes
Attributes Table
No of LEDs: 8
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 10mA/10mA
Intensity: 6.3mcd/4.3mcd
Viewing Angle: 60°
Wavelength: 565nm/585nm
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 568-0704-444F is a 3 mm diameter right angle quad level (yellow/green) color LED with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 1.91mm (0.075”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.949 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
255
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.95
USD
Quantity
Unit Price
10
$3.06
25
$3.02
50
$2.99
100
$2.95
200+
$2.89
Product Variant Information section