text.skipToContent text.skipToNavigation

Manufacturer Part #

571-0133F

571 Series Bi Level Yellow 2 mm 38° 12.6 mcd 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Dialight 571-0133F - Technical Attributes
Attributes Table
Color: Yellow / Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd
Viewing Angle: 38°
Dimension: H  8.6mm x L  15.24mm x W  2.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.985
250
$0.96
500+
$0.92
Product Variant Information section