Manufacturer Part #
586-6406-205F
586 Series White T-3 1/4 Mini Bayonet Non Polarized 4000 mcd Cluster Based LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 586-6406-205F - Technical Attributes
Attributes Table
| Color: | White |
| Forward Voltage: | 28V |
| Forward (Drive) Current: | 11mA |
| Intensity: | 4000000mcd |
| Dimension: | H 27.7mm x D 10.92mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2
$15.06
4
$14.95
15
$14.74
25
$14.66
50+
$14.45
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag