text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2404-007F

591 Series Yellow 50° 60 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-2404-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2.2V
Forward (Drive) Current: 100mA
Intensity: 60mcd
Viewing Angle: 50°
Wavelength: 595nm
Rated Power: 50mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$879.60
USD
Quantity
Unit Price
1,200+
$0.733
Product Variant Information section