text.skipToContent text.skipToNavigation

Manufacturer Part #

591-3001-007F

591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Dialight 591-3001-007F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Forward Voltage: 2V/2V
Forward (Drive) Current: 10mA
Intensity: 6.5mcd/8mcd
Viewing Angle: 40°
Wavelength: 635nm/572nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The 591-3001-007F is a 3 mm diameter red/green color surface mount LED indicator are designed to survive 260°C peak reflow temperature, provide the aesthetic appeal of a diffused lens for enhanced viewing.

It is Ideal for limited-space applications and board-edge mounting, The integral light pipes used in Prism are engineered for maximum light transmission and minimal light bleed while the diffused lens is also ideal for bi-color and tri-color applications.

Features:

  • Compatible with automatic pick-and-place equipment for reduced installation costs
  • RoHS Compliant
  • Available with 2mA low current LED
  • Eliminates wave soldering process
  • Black, low-profile PPA housing enhances the contrast ratio for better clarity

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
  • Battery powered application

 

 

 
Pricing Section
Global Stock:
0
USA:
0
8,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$374.00
USD
Quantity
Unit Price
400+
$0.935
Product Variant Information section