text.skipToContent text.skipToNavigation

Manufacturer Part #

591-3101-113F

591 Series Yellow Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-3101-113F - Technical Attributes
Attributes Table
Color: Yellow / Green
Forward Voltage: 2V/2V
Forward (Drive) Current: 10mA
Intensity: 6.5mcd/8mcd
Viewing Angle: 40°
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$2,208.00
USD
Quantity
Unit Price
1,600+
$1.38
Product Variant Information section