text.skipToContent text.skipToNavigation

Manufacturer Part #

592-1313-313F

Bi-Level Green Prism 572 nm 3.2 mcd Dome Top 1.8 V SMD Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 592-1313-313F - Technical Attributes
Attributes Table
Color: Green / Green
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 3.2mcd
Dimension (Inch): H  0.455in x L  0.665in x W  0.18in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.00
USD
Quantity
Unit Price
300+
$1.52
Product Variant Information section