text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3302-607F

597 Series 1206 2.1 V 30 mA 130° 8 mcd Surface Mount Green LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-3302-607F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 8mcd
Viewing Angle: 130°
Wavelength: 565nm
Operating Temp Range: -55°C to +100°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,098.00
USD
Quantity
Unit Price
3,000+
$0.183
Product Variant Information section