text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3601-207F

597 Series Blue 3.2 x 2.7 x 1.8 mm 120° Clear 16 mcd 4.2 V Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-3601-207F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 4.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 120°
Wavelength: 428nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.5mm x W  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,946.00
USD
Quantity
Unit Price
2,000+
$0.973
Product Variant Information section