text.skipToContent text.skipToNavigation

Manufacturer Part #

597-6601-607F

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2533
Product Specification Section
Dialight 597-6601-607F - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 70°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000+
$0.192