598-8050-107F in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8050-107F

598 Series Yellow 1.6 x 1.8 x 0.7 mm 160 mcd Non-Diffused 140° 2 V SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Dialight 598-8050-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 160mcd
Viewing Angle: 140°
Wavelength: 590nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.60
USD
Quantity
Unit Price
4,000
$0.0464
8,000
$0.0456
12,000
$0.0451
16,000+
$0.0445