text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8060-107F

598 Series Yellow/Green 1.6 x 0.8 x 0.7 mm 140° Water Clear 40 mcd 2 V SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Dialight 598-8060-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 140°
Wavelength: 571nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 598-8060-107F is a part of 598 series Yellow Green Color 1.6 x 0.8 x 0.7 mm 140° Water Clear 40 mcd 2 V LED.

Product Features:

  • LED Type AlInGaP
  • Color YellowGreen  
  • Luminous Intensity Min 20
  • Luminous Intensity Typical 40
  • Luminous Intensity Max 60
  • Forward Voltage Min 1.8
  • Dominant Wavelength Min 570nm
  • Dominant Wavelength Max 575nm
  • Power Dissipation Max 60mW
  • Operating Temperature -30 °C to +85 °C 
  • Lamp Type Single Color
  • Lens Color Non-Diffused

 

 

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.80
USD
Quantity
Unit Price
4,000
$0.0402
8,000
$0.0395
12,000
$0.039
16,000+
$0.0385
Product Variant Information section