Manufacturer Part #
598-8D61-127F
598 SMD LED 0605 Right Angle pkg Yellow-Green 7 Reel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Dialight 598-8D61-127F - Technical Attributes
Attributes Table
| Color: | Yellow / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 120° |
| Wavelength: | 576nm |
| Operating Temp Range: | -40°C to +80°C |
| Dimension: | H 1.2mm x L 1.5mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0446
8,000
$0.0438
12,000
$0.0433
16,000+
$0.0427
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount