text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0060-137F

599 SMD LED 0603 Low Profile 0.4mm height Yellow-Green 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Dialight 599-0060-137F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green / Yellow
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 130°
Wavelength: 572nm
Rated Power: 65mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.4mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
360,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
4,000
$0.057
8,000
$0.056
12,000+
$0.0549
Product Variant Information section