text.skipToContent text.skipToNavigation

Manufacturer Part #

5AG-A

5A Series 50 to 60 V 0.1 mA Wire Terminal Clear Round Neon Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
VCC 5AG-A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Clear
Forward Voltage: 50V
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,100.00
USD
Quantity
Unit Price
5,000+
$1.42
Product Variant Information section