text.skipToContent text.skipToNavigation

Manufacturer Part #

610-3132-120F

610 Series Red 10 mm 60 mcd 6 V Round LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 610-3132-120F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 6V
Forward (Drive) Current: 15mA
Intensity: 60mcd
Dimension: H  43mm x D  14.99mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$791.00
USD
Quantity
Unit Price
10
$2.40
25
$2.37
50
$2.34
125
$2.31
250+
$2.26
Product Variant Information section