text.skipToContent text.skipToNavigation

Manufacturer Part #

65-21/GAC-YT1U1G/2T

MINI TOP VIEW LED GREEN

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 2508
Product Specification Section
Everlight 65-21/GAC-YT1U1G/2T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 20mA
Intensity: 565mcd
Viewing Angle: 120°
Wavelength: 518nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.35mm x L  2.2mm x W  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
392,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$332.00
USD
Quantity
Unit Price
2,000
$0.166
4,000+
$0.162