Manufacturer Part #
812-1030-09-506
812 Series Press to Test Incandescent Panel Mount Indicator - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 812-1030-09-506 - Technical Attributes
Attributes Table
| Forward Voltage: | 28V |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$34.31
3
$33.77
5
$33.53
10
$33.20
20+
$32.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole