
Manufacturer Part #
AA3021CGSK
Green 3 x 2 x 1.3 mm 125º Water Clear 80 mcd 2.1 V LED Lamp SMT
Product Specification Section
Kingbright AA3021CGSK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AA3021CGSK - Technical Attributes
Attributes Table
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 80mcd |
Viewing Angle: | 125° |
Dimension: | H 1.3mm x L 3mm x W 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0987
4,000
$0.0968
6,000+
$0.0948
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount