text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608LVBC/D

Blue 1.6 x 0.8 x 0.75 mm 130° Water Clear 24 mcd 2.65 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Kingbright APT1608LVBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 2mA
Intensity: 24mcd
Viewing Angle: 130°
Wavelength: 470nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.6mm x L  0.8mm x W  0.75mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.00
USD
Quantity
Unit Price
2,000
$0.151
4,000+
$0.147
Product Variant Information section