text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-HRGB24R-TRB-B

Red/Green/Blue 120° 630/525/465 nm 94/140/63 mcd 5 V Diffused Surface Mount LED

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Bright BB-HRGB24R-TRB-B - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Diffused
Intensity: 94mcd/140mcd/63mcd
Viewing Angle: 120°
Wavelength: 630nm/525nm/465nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Dimension: H  1.5mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
3,000+
$0.185
Product Variant Information section